Part Details for AFE5832ZBV by Texas Instruments
Results Overview of AFE5832ZBV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE5832ZBV Information
AFE5832ZBV by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AFE5832ZBV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-AFE5832ZBV
|
Mouser Electronics | Analog Front End - AFE TI NDA Required AFE EvaluationModule RoHS: Compliant | 0 |
|
$357.5500 | Order Now |
|
|
LCSC | LVDS NFBGA-289(15x15) Analog Front End (AFE) RoHS | 3 |
|
$273.0056 / $286.8792 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, PBGA289 | 5856 |
|
RFQ |
US Tariff Estimator: AFE5832ZBV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AFE5832ZBV
AFE5832ZBV Part Data Attributes
|
|
AFE5832ZBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE5832ZBV
Texas Instruments
Analog Circuit, 1 Func, PBGA289
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBGA-B289 | |
| JESD-609 Code | e1 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 289 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 Mm |
AFE5832ZBV Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the AFE5832ZBV evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The AFE5832ZBV has a programmable analog front-end, and the optimal settings depend on the specific application and sensor used. TI provides a software development kit (SDK) and application notes that provide guidance on optimizing the AFE settings for various applications.
-
The AFE5832ZBV has a maximum data transfer rate of 100 Mbps over the SPI interface, but the actual data transfer rate may be limited by the system's clock speed and other factors.
-
The CLK output is a high-speed signal that requires careful routing and termination to minimize signal degradation and noise. TI recommends using a 50-ohm transmission line and terminating the signal with a 50-ohm resistor to ensure signal integrity.
-
The AFE5832ZBV has a typical power consumption of 350 mW, but this can vary depending on the operating mode and settings. To optimize power consumption, engineers can adjust the clock speed, analog front-end settings, and power-down modes to minimize power consumption while maintaining required performance.