| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AFE7225IRGCT | Texas Instruments | $31.4501 | Analog Circuit, 1 Func, 2 Channel, CMOS, PQCC64 | AFE7225IRGC25 vs AFE7225IRGCT |
Part Details for AFE7225IRGC25 by Texas Instruments
Results Overview of AFE7225IRGC25 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE7225IRGC25 Information
AFE7225IRGC25 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AFE7225IRGC25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-30112-2-ND
|
DigiKey | IC AFE 12BIT 64-VQFN Min Qty: 25 Container: Tape & Reel |
0 Tape & Reel |
|
$44.8481 / $48.7224 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PQCC64 | 7169 |
|
RFQ |
US Tariff Estimator: AFE7225IRGC25 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE7225IRGC25 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AFE7225IRGC25 Part Data Attributes
|
|
AFE7225IRGC25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE7225IRGC25
Texas Instruments
Analog Circuit, 1 Func, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 9 X 9 Mm, Green, Plastic, Vqfn-64 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates With 1.7 To 1.9v Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.85 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for AFE7225IRGC25
This table gives cross-reference parts and alternative options found for AFE7225IRGC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFE7225IRGC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.