Part Details for AFE7900IALK by Texas Instruments
Results Overview of AFE7900IALK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE7900IALK Information
AFE7900IALK by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AFE7900IALK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AFE7900IALK-ND
|
DigiKey | IC RF TXRX 400FCBGA Min Qty: 90 Container: Tray |
0 Tray |
|
$2,702.3367 | Buy Now |
|
DISTI #
595-AFE7900IALK
|
Mouser Electronics | RF Transceiver 4-transmit 6-receiv e RF-sampling transc RoHS: Not Compliant | 0 |
|
$2,702.3400 | Order Now |
US Tariff Estimator: AFE7900IALK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE7900IALK Part Data Attributes
|
|
AFE7900IALK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE7900IALK
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PBGRID ARRAY, HEAT SINK/SLUG, FINE PITCH400
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A991.B | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Rf Frequency(Min)(Mhz) - 5; Rf Frequency(Max)(Mhz) - 7400 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBGA-B400 | |
| JESD-609 Code | e0 | |
| Length | 17 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 400 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HFBGA | |
| Package Equivalence Code | BGA400,20X20,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 220 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 0.95 V | |
| Supply Voltage-Min (Vsup) | 0.9 V | |
| Supply Voltage-Nom (Vsup) | 0.925 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 17 Mm |