-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0781
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):35V, Esr:0.7Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:5Mmrohs Compliant: Yes |Cornell Dubilier AFK106M35C12T-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
54AH7352
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):35V, Esr:0.7Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Cornell Dubilier AFK106M35C12T-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$0.3320 | Buy Now |
DISTI #
338-2134-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5916 In Stock |
|
$0.1781 / $0.8300 | Buy Now |
DISTI #
598-AFK106M35C12T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 RoHS: Compliant | 1807 |
|
$0.2070 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 35VDC - 5mm Dia x 5.8mm - RoHS - Tape&Reel RoHS: Compliant |
3915 In Stock 2000 Factory Stock |
|
$0.2300 / $0.5050 | Buy Now |
DISTI #
AFK106M35C12T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2340 | Buy Now |
DISTI #
C1S154100878453
|
Chip1Stop | Capacitor Aluminum | 3000 |
|
$0.2990 / $0.3270 | Buy Now |
DISTI #
C1S154100024441
|
Chip1Stop | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.7 Ohm 160mA 2000h 105C Automotive T/R RoHS: Compliant | 64 |
|
$0.2410 / $0.2860 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 35VDC - 5mm Dia x 5.8mm - RoHS - Tape&Reel RoHS: Compliant |
3915 In Stock 2000 Factory Stock |
|
$0.2300 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK106M35C12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK106M35C12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |