Part Details for AFL252010-R24MSA by APV
Results Overview of AFL252010-R24MSA by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFL252010-R24MSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 6.1A 240nH 20% 7.3A 12m Molded inductor 1008 Fixed Inductors | 3000 |
|
$0.0240 / $0.0455 | Buy Now |