Part Details for AFM06P2-000 by Skyworks Solutions Inc
Overview of AFM06P2-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFM06P2-000
AFM06P2-000 CAD Models
AFM06P2-000 Part Data Attributes
|
AFM06P2-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AFM06P2-000
Skyworks Solutions Inc
RF Power Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 0.27 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KA BAND | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.1 W | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for AFM06P2-000
This table gives cross-reference parts and alternative options found for AFM06P2-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFM06P2-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFM06P2-212 | RF Power Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Skyworks Solutions Inc | AFM06P2-000 vs AFM06P2-212 |
AFM06P2-213 | RF Power Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Alpha Industries | AFM06P2-000 vs AFM06P2-213 |
AFM06P3-213 | RF Power Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Alpha Industries | AFM06P2-000 vs AFM06P3-213 |