Part Details for AFM4300A by Essentra Components
Results Overview of AFM4300A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFM4300A Information
AFM4300A by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AFM4300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AFM4300A-ND
|
DigiKey | FOOT CYLINDRICAL 3.15" DIA BLACK Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1310 | Buy Now |
|
DISTI #
144-AFM4300A
|
Mouser Electronics | Bumpers / Feet 5/8-11 x 4IN L 80MM BASE:NYLON ZN ON STEEL RoHS: Compliant | 0 |
|
$24.4100 / $37.0900 | Order Now |
|
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/8-11 - Base Diameter - 80 mm (3.150 in) - Thread Length - 101.6 mm (4.000 in) - COO: China RoHS: Compliant | 0 |
|
$19.1700 / $25.1700 | Buy Now |
|
DISTI #
RICAFM4300A
|
DB Roberts | 58-11 X 4IN L 80MM BASENYLON Z | 0 |
|
RFQ |