Part Details for AFT-4231-30F by Hewlett Packard Co
Overview of AFT-4231-30F by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AFT-4231-30F
AFT-4231-30F CAD Models
AFT-4231-30F Part Data Attributes:
|
AFT-4231-30F
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AFT-4231-30F
Hewlett Packard Co
Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-4231-30F
This table gives cross-reference parts and alternative options found for AFT-4231-30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-4231-30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-4231-30F | Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, | Agilent Technologies Inc | AFT-4231-30F vs AFT-4231-30F |
AFT-4231-30F | 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AFT-4231-30F vs AFT-4231-30F |
AFT-4231-30F | Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, | Broadcom Limited | AFT-4231-30F vs AFT-4231-30F |