Part Details for AFT18S290-13SR3 by NXP Semiconductors
Overview of AFT18S290-13SR3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AFT18S290-13SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8064
|
Newark | Airfast Rf Power Ldmos Transistor, 1805-1995 Mhz 63 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT18S290-13SR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0100 | Buy Now |
Part Details for AFT18S290-13SR3
AFT18S290-13SR3 CAD Models
AFT18S290-13SR3 Part Data Attributes
|
AFT18S290-13SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT18S290-13SR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AFT18S290-13SR3
This table gives cross-reference parts and alternative options found for AFT18S290-13SR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT18S290-13SR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5P21180HR6 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-1230, CASE 375D-05, 4 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF5P21180HR6 |
MRF5S19060NR1 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,TO-270 | Freescale Semiconductor | AFT18S290-13SR3 vs MRF5S19060NR1 |
MRF5S19150SR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF5S19150SR3 |
MRF6S21140HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 3 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF6S21140HSR3 |
MRF8HP21130HSR5 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF8HP21130HSR5 |
MRF5S19060NR1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Semiconductor Products | AFT18S290-13SR3 vs MRF5S19060NR1 |
MRF6S21190HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF6S21190HR3 |
MRF8S21140HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | AFT18S290-13SR3 vs MRF8S21140HSR3 |
MRF7S19170HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | AFT18S290-13SR3 vs MRF7S19170HR3 |
MD7P19130HSR3 | RF POWER, FET | NXP Semiconductors | AFT18S290-13SR3 vs MD7P19130HSR3 |