Part Details for AFT26H160-4S4R3 by Freescale Semiconductor
Overview of AFT26H160-4S4R3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AFT26H160-4S4R3
AFT26H160-4S4R3 CAD Models
AFT26H160-4S4R3 Part Data Attributes
|
AFT26H160-4S4R3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AFT26H160-4S4R3
Freescale Semiconductor
Airfast RF Power LDMOS Transistor, 2496-2690 MHz, 32 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AFT26H160-4S4R3
This table gives cross-reference parts and alternative options found for AFT26H160-4S4R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT26H160-4S4R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S26120HR3 | Single W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2620-2690 MHz, 28 W Avg., 28 V | Freescale Semiconductor | AFT26H160-4S4R3 vs MRF8S26120HR3 |
AFT26H160-4S4R3 | RF POWER, FET | NXP Semiconductors | AFT26H160-4S4R3 vs AFT26H160-4S4R3 |
MRF6S23100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | AFT26H160-4S4R3 vs MRF6S23100HSR3 |
MRF8S26120HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | AFT26H160-4S4R3 vs MRF8S26120HR3 |
MRF6S23100HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | AFT26H160-4S4R3 vs MRF6S23100HR3 |