-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7750
|
Newark | Rf Fet, 65V, 728Mhz-3700Mhz, Pld-1.5W, Drain Source Voltage Vds:65V, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:728Mhz, Operating Frequency Max:3700Mhz, Rf Transistor Case:Pld-1.5W, No. Of Rohs Compliant: Yes |Nxp AFT27S006NT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 534 |
|
$7.6200 / $11.5500 | Buy Now |
DISTI #
AFT27S006NT1CT-ND
|
DigiKey | RF MOSFET LDMOS 28V PLD-1.5W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1634 In Stock |
|
$7.3838 / $11.6600 | Buy Now |
DISTI #
AFT27S006NT1
|
Avnet Americas | Transistor RF FET N-CH 65V 100MHz to 3700MHz 2-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT27S006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.7061 / $7.6955 | Buy Now |
DISTI #
841-AFT27S006NT1
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 728-3700 MHz, 28.8 dBm Avg., 28 V RoHS: Compliant | 345 |
|
$7.3300 / $11.1100 | Buy Now |
|
Future Electronics | RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7100 | Buy Now |
|
Bristol Electronics | 1368 |
|
RFQ | ||
|
Rochester Electronics | 28 V Airfast RF Power LDMOS Transistor RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$7.5000 / $8.8200 | Buy Now |
DISTI #
AFT27S006NT1
|
Avnet Americas | Transistor RF FET N-CH 65V 100MHz to 3700MHz 2-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT27S006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.7061 / $7.6955 | Buy Now |
DISTI #
AFT27S006NT1
|
TME | Transistor: N-MOSFET, unipolar, RF, PLD-1.5W, 6W, SMT, 22.8dB, 19.8% Min Qty: 1 | 0 |
|
$9.7200 / $15.1700 | RFQ |
DISTI #
AFT27S006NT1
|
Avnet Americas | Transistor RF FET N-CH 65V 100MHz to 3700MHz 2-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT27S006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.7061 / $7.6955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFT27S006NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT27S006NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Gain-Min (Gp) | 21 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |