Part Details for AG3M by Amphenol Corporation
Overview of AG3M by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1136
|
Newark | Connector, Mini Xlr, Plug, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Brass Body, Product Range:G Series Rohs Compliant: Yes |Amphenol AG3M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
AG3M
|
Avnet Americas | XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Brass Body, G - Boxed Product (Development Kits) (Alt: AG3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$6.3368 / $9.0507 | Buy Now |
DISTI #
523-AG3M
|
Mouser Electronics | XLR Connectors 3 Pole Mini XLR Cable Connectors G Type Male Machined Contacts Nickel Finish RoHS: Compliant | 376 |
|
$5.5000 / $8.3200 | Buy Now |
DISTI #
AG3M
|
TTI | XLR Connectors 3 Pole Mini XLR Cable Connectors G Type Male Machined Contacts Nickel Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
AG3M
|
TME | Connector: XLR mini, plug, male, PIN: 3, for cable, soldering, 5A Min Qty: 1 | 353 |
|
$3.8500 / $6.0200 | Buy Now |
DISTI #
AG3M
|
Avnet Abacus | XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Brass Body, G (Alt: AG3M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AG3M
AG3M CAD Models
AG3M Part Data Attributes
|
AG3M
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AG3M
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Male, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.413 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL |