Part Details for AGA10H/301010 by Littelfuse Inc
Overview of AGA10H/301010 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AGA10H/301010
AGA10H/301010 CAD Models
AGA10H/301010 Part Data Attributes
|
AGA10H/301010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGA10H/301010
Littelfuse Inc
Electric Fuse, Normal Blow, 10A, 32VAC, 32VDC, Inline/holder, 1AG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | NORMAL | |
Body Height | 15.87 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |