Part Details for AGB3303RS24Q1 by ANADIGICS Inc
Overview of AGB3303RS24Q1 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGB3303RS24Q1
AGB3303RS24Q1 CAD Models
AGB3303RS24Q1 Part Data Attributes
|
AGB3303RS24Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AGB3303RS24Q1
ANADIGICS Inc
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for AGB3303RS24Q1
This table gives cross-reference parts and alternative options found for AGB3303RS24Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGB3303RS24Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXB4089ZSR | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | AGB3303RS24Q1 vs SXB4089ZSR |
SGA-6589Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | AGB3303RS24Q1 vs SGA-6589Z |
SGA5489ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | AGB3303RS24Q1 vs SGA5489ZSQ |
MMG15241HT1 | E-pHEMT GPA/LNA, 500-2800 MHz, 15.9 dB, 24 dBm | Freescale Semiconductor | AGB3303RS24Q1 vs MMG15241HT1 |
SXA389BZSR | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | AGB3303RS24Q1 vs SXA389BZSR |
SPF5189ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | AGB3303RS24Q1 vs SPF5189ZSR |
SXB4089ZSQ | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | AGB3303RS24Q1 vs SXB4089ZSQ |
CXE-1089Z | Wide Band Low Power Amplifier, 50MHz Min, 1200MHz Max, 1 Func, GAAS, SOT-89, 3 PIN | RF Micro Devices Inc | AGB3303RS24Q1 vs CXE-1089Z |
SBF5089ZSR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | AGB3303RS24Q1 vs SBF5089ZSR |
SGA6489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | AGB3303RS24Q1 vs SGA6489ZSR |