Filter Your Search
1 - 2 of 2 results
|
AGB3303RS24Q1
ANADIGICS Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 2 | 19 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4.5 GHz | 8 V | 90 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | ANADIGICS INC | ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | unknown | ||
|
AGB3303RS24Q1
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 2 | 19 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4.5 GHz | 8 V | 90 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | II-VI INC | ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | unknown |