Part Details for AGL125V5-CS196 by Microchip Technology Inc
Overview of AGL125V5-CS196 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for AGL125V5-CS196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2233
|
Newark | Igloo Fpga, 1.5Kles 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL125V5-CS196 Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $14.4000 | Buy Now |
DISTI #
AGL125V5-CS196-ND
|
DigiKey | IC FPGA 133 I/O 196CSP Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0600 | Buy Now |
DISTI #
AGL125V5-CS196
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 196-Pin CSP - Trays (Alt: AGL125V5-CS196) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.4200 / $15.5400 | Buy Now |
DISTI #
494-AGL125V5-CS196
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs RoHS: Not Compliant | 0 |
|
$15.0600 | Order Now |
DISTI #
AGL125V5-CS196
|
Microchip Technology Inc | IGLOO FPGA, 1.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5800 / $15.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3700 / $36.6200 | Buy Now | |
DISTI #
AGL125V5-CS196
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 196-Pin CSP - Trays (Alt: AGL125V5-CS196) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.4200 / $15.5400 | Buy Now |
|
NAC | AGL125V5-CS196 RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$13.1300 / $15.3900 | Buy Now |
|
Master Electronics | 0 |
|
$13.3700 / $36.6200 | Buy Now |
Part Details for AGL125V5-CS196
AGL125V5-CS196 CAD Models
AGL125V5-CS196 Part Data Attributes:
|
AGL125V5-CS196
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL125V5-CS196
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA196
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 133 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 133 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AGL125V5-CS196
This table gives cross-reference parts and alternative options found for AGL125V5-CS196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL125V5-CS196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL125V5-CSG196 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA196 | Microchip Technology Inc | AGL125V5-CS196 vs AGL125V5-CSG196 |