Part Details for AGLN015V2-QNG68I by Microchip Technology Inc
Overview of AGLN015V2-QNG68I by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AGLN015V2-QNG68I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN015V2-QNG68I-ND
|
DigiKey | IC FPGA 49 I/O 68QFN Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGLN015V2-QNG68I
|
Avnet Americas | FPGA IGLOO nano Family 15K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP - Trays (Alt: AGLN015V2-QNG68I) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGLN015V2-QNG68I RoHS: Compliant Min Qty: 260 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AGLN015V2-QNG68I
|
EBV Elektronik | FPGA IGLOO nano Family 15K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP (Alt: AGLN015V2-QNG68I) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGLN015V2-QNG68I
AGLN015V2-QNG68I CAD Models
AGLN015V2-QNG68I Part Data Attributes:
|
AGLN015V2-QNG68I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN015V2-QNG68I
Microchip Technology Inc
Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 15000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 384 CLBS, 15000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for AGLN015V2-QNG68I
This table gives cross-reference parts and alternative options found for AGLN015V2-QNG68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN015V2-QNG68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V2-FG256Y | Field Programmable Gate Array | Microchip Technology Inc | AGLN015V2-QNG68I vs AGL600V2-FG256Y |
M1AGL1000V5-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGLN015V2-QNG68I vs M1AGL1000V5-FG144I |
M1AGL1000V5-FGG484I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | AGLN015V2-QNG68I vs M1AGL1000V5-FGG484I |
M1AGL1000V2-FG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGLN015V2-QNG68I vs M1AGL1000V2-FG256 |
M1AGL1000V5-CS281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGLN015V2-QNG68I vs M1AGL1000V5-CS281 |
AGL060V5-FGG144 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGLN015V2-QNG68I vs AGL060V5-FGG144 |
M1AGL1000V2-CSG281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGLN015V2-QNG68I vs M1AGL1000V2-CSG281 |
AGL060V2-FG144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGLN015V2-QNG68I vs AGL060V2-FG144I |
AGL1000V2-CSG281I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGLN015V2-QNG68I vs AGL1000V2-CSG281I |
AGL600V5-CS281I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGLN015V2-QNG68I vs AGL600V5-CS281I |