Part Details for AGLP060V2-CS201 by Microchip Technology Inc
Results Overview of AGLP060V2-CS201 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLP060V2-CS201 Information
AGLP060V2-CS201 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGLP060V2-CS201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AGLP060V2-CS201-ND
|
DigiKey | IC FPGA 157 I/O 201CSP Lead time: 59 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
AGLP060V2-CS201
|
Avnet Americas | - Trays (Alt: AGLP060V2-CS201) COO: Philippines (the) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | |
|
|
NAC | AGLP060V2-CS201 RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
|
Chip Stock | FieldProgrammableGateArray,1584CLBs,60000Gates,160MHz,1584-Cell,CMOS,PBGA201 | 554 |
|
RFQ |
US Tariff Estimator: AGLP060V2-CS201 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AGLP060V2-CS201
AGLP060V2-CS201 Part Data Attributes
|
|
AGLP060V2-CS201
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP060V2-CS201
Microchip Technology Inc
Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vfbga, Bga201,15x15,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 160 Mhz | |
| JESD-30 Code | S-PBGA-B201 | |
| Length | 8 Mm | |
| Number of CLBs | 1584 | |
| Number of Equivalent Gates | 60000 | |
| Number of Inputs | 157 | |
| Number of Logic Cells | 1584 | |
| Number of Outputs | 157 | |
| Number of Terminals | 201 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1584 Clbs, 60000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA201,15X15,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.99 Mm | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8 Mm |
Alternate Parts for AGLP060V2-CS201
This table gives cross-reference parts and alternative options found for AGLP060V2-CS201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V2-CS201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGLP060V2-CSG201 | Microchip Technology Inc | $34.1661 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201 | AGLP060V2-CS201 vs AGLP060V2-CSG201 |