Part Details for AGLP060V2-CSG201I by Microchip Technology Inc
Overview of AGLP060V2-CSG201I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLP060V2-CSG201I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1461
|
Newark | Aglp060V2-Csg201I 201 Vfbga 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip AGLP060V2-CSG201I RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0600 / $49.4600 | Buy Now |
DISTI #
AGLP060V2-CSG201I-ND
|
DigiKey | IC FPGA 157 I/O 201CSP Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.7401 | Buy Now |
DISTI #
AGLP060V2-CSG201I
|
Avnet Americas | FPGA IGLOO PLUS Family 60K Gates 512 Cells 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 201-Pin CSP - Trays (Alt: AGLP060V2-CSG201I) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$46.0600 / $53.3800 | Buy Now |
DISTI #
494-AGLP060V2CSG201I
|
Mouser Electronics | FPGA - Field Programmable Gate Array AGLP060V2-CSG201I RoHS: Compliant | 0 |
|
$51.7400 | Order Now |
|
Future Electronics | AGLP060 Series 60000 System Gates 157 I/O IGLOO Low Power Flash FPGA - CSP-201 RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Container: Tray | 0Tray |
|
$48.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9000 / $137.6400 | Buy Now |
|
NAC | AGLP060V2-CSG201I RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Box | 0 |
|
$45.1200 / $52.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.9000 / $137.6400 | Buy Now |
Part Details for AGLP060V2-CSG201I
AGLP060V2-CSG201I CAD Models
AGLP060V2-CSG201I Part Data Attributes
|
AGLP060V2-CSG201I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP060V2-CSG201I
Microchip Technology Inc
Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 160 MHz | |
JESD-30 Code | S-PBGA-B201 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1584 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 157 | |
Number of Logic Cells | 1584 | |
Number of Outputs | 157 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1584 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGLP060V2-CSG201I
This table gives cross-reference parts and alternative options found for AGLP060V2-CSG201I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V2-CSG201I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP060V2-CSG201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V2-CSG201I vs AGLP060V2-CSG201 |
AGLP060V2-CS201I | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP060V2-CSG201I vs AGLP060V2-CS201I |
AGLP060V2-CSG201 | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP060V2-CSG201I vs AGLP060V2-CSG201 |
AGLP060V2-CS201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP060V2-CSG201I vs AGLP060V2-CS201 |
AGLP060V2-CSG201I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi Corporation | AGLP060V2-CSG201I vs AGLP060V2-CSG201I |
AGLP060V2-CS201I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP060V2-CSG201I vs AGLP060V2-CS201I |
AGLP060V2-CS201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 160MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V2-CSG201I vs AGLP060V2-CS201 |