Part Details for AGS1M by Surge Components Inc
Overview of AGS1M by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AGS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGS1M
|
Avnet Americas | AGS1M - Tape and Reel (Alt: AGS1M) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AGS1M
|
Avnet Americas | AGS1M - Tape and Reel (Alt: AGS1M) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AGS1M
|
Avnet Americas | AGS1M - Tape and Reel (Alt: AGS1M) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AGS1M
AGS1M CAD Models
AGS1M Part Data Attributes
|
AGS1M
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AGS1M
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for AGS1M
This table gives cross-reference parts and alternative options found for AGS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | AGS1M vs S1MLH |
S1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | AGS1M vs S1MF-TR3G |
TS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | AGS1M vs TS1M |
S1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | AGS1M vs S1MALHM3G |
S1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | AGS1M vs S1MFS |
SCDF107-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | AGS1M vs SCDF107-C |
RS1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | AGS1M vs RS1M-F |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | AGS1M vs RGP10MZ |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | AGS1M vs FRS1ME-7 |
RS1MFLRVG | Rectifier Diode, | Taiwan Semiconductor | AGS1M vs RS1MFLRVG |