Part Details for AH101-G by TriQuint Semiconductor
Overview of AH101-G by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH101-G
AH101-G CAD Models
AH101-G Part Data Attributes
|
AH101-G
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AH101-G
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | GREEN, SOT-89, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.7 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 230 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AH101-G
This table gives cross-reference parts and alternative options found for AH101-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH101-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH102A | Wide Band Medium Power Amplifier, 350MHz Min, 3000MHz Max, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH101-G vs AH102A |
SKY65009-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN | Skyworks Solutions Inc | AH101-G vs SKY65009-70LF |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AH101-G vs ECP100G |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | AH101-G vs CX65001-12 |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | AH101-G vs CMM6004-SC-0G0T |
AH116-S8 | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AH101-G vs AH116-S8 |
RF3305 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-12 | RF Micro Devices Inc | AH101-G vs RF3305 |
ADL5323ACPZ-R7 | 1700 MHz TO 2400 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | AH101-G vs ADL5323ACPZ-R7 |
TQP7M9102 | Wide Band Medium Power Amplifier, 400MHz Min, 4000MHz Max, SOT-89, TO-243C, 3 PIN | Qorvo | AH101-G vs TQP7M9102 |
ECG009B | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH101-G vs ECG009B |