Part Details for AH102A by TriQuint Semiconductor
Overview of AH102A by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH102A
AH102A CAD Models
AH102A Part Data Attributes
|
AH102A
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AH102A
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 350MHz Min, 3000MHz Max, TO-243C, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AH102A
This table gives cross-reference parts and alternative options found for AH102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | AH102A vs ADL5323ACPZ-WP |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | AH102A vs CMM6004-SC-0G0T |
AGB3301RS24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | AH102A vs AGB3301RS24Q1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AH102A vs ECP100G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AH102A vs MMG3005NT1 |
AH101-G | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 4 PIN | TriQuint Semiconductor | AH102A vs AH101-G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | AH102A vs AH125-89G |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | AH102A vs AGB3301S24Q1 |
SKY65050-372LF | Wide Band Medium Power Amplifier, 450MHz Min, 6000MHz Max, 2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN | Skyworks Solutions Inc | AH102A vs SKY65050-372LF |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | AH102A vs CX65002-12 |