Part Details for AH1802-SNG-7 by Diodes Incorporated
Overview of AH1802-SNG-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1802-SNG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Sense Electronic Company Limited | DFN2020-6 | 3000 |
|
RFQ |
Part Details for AH1802-SNG-7
AH1802-SNG-7 CAD Models
AH1802-SNG-7 Part Data Attributes
|
AH1802-SNG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH1802-SNG-7
Diodes Incorporated
Hall Effect Sensor, 1mT Min, 4mT Max, 0.30V, Plastic/epoxy, Square, 6 Pin, Surface Mount, 2 X 2 MM, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | 2 X 2 MM, GREEN, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BATTERY OPERATION | |
Body Breadth | 2.01 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2.01 mm | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Polarity | NON-INVERTING | |
Output Range | 0.30V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |