Part Details for AH182-PG-B by Diodes Incorporated
Overview of AH182-PG-B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH182-PG-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2523
|
Newark | Hall Effect Sw, Switch, 40G, Sip-3 Rohs Compliant: Yes |Diodes Inc. AH182-PG-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4880 / $1.4200 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, OPEN-DRAIN, 3 PIN, PLASTIC/EPOXY | 66 |
|
$0.5495 / $0.9159 | Buy Now |
Part Details for AH182-PG-B
AH182-PG-B CAD Models
AH182-PG-B Part Data Attributes
|
AH182-PG-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH182-PG-B
Diodes Incorporated
Sensor/Transducer, Open-drain, 3 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Polarity | NON-INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |