Datasheets
AH20012R40FE66 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound, 50W, 12.4ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,

Part Details for AH20012R40FE66 by Vishay Intertechnologies

Overview of AH20012R40FE66 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for AH20012R40FE66

AH20012R40FE66 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AH20012R40FE66 Part Data Attributes

AH20012R40FE66 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
AH20012R40FE66 Vishay Intertechnologies Fixed Resistor, Wire Wound, 50W, 12.4ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Additional Feature RATED AC VOLTAGE: 1900V, FREE AIR POWER: 50W
Construction Molded
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -25 °C
Package Height 45 mm
Package Length 90 mm
Package Style Chassis Mount
Package Width 73 mm
Packing Method BULK
Rated Power Dissipation (P) 200 W
Rated Temperature 25 °C
Resistance 12.4 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Shape BINDING POST
Tolerance 1%
Working Voltage 1900 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH20012R40FE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH20012R40FE66 by Vishay Intertechnologies

  • Please alert me when AH20012R40FE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AH20012R40FE66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH20012R40FE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AH20012R40FE66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH20012R40FE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH20012R40FE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: