Part Details for AH292-YG-13 by Diodes Incorporated
Overview of AH292-YG-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH292-YG-13
AH292-YG-13 CAD Models
AH292-YG-13 Part Data Attributes
|
AH292-YG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH292-YG-13
Diodes Incorporated
Magnetic Field Sensor, -6mT Min, 6mT Max, 400mA, Plastic/epoxy, Rectangular, 5 Pin, Surface Mount, GREEN, SOT89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOT89, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 2.5 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 400 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 400mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243,5 LEAD | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1.75 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |