Part Details for AH379-95 by Atmel Corporation
Overview of AH379-95 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH379-95
AH379-95 CAD Models
AH379-95 Part Data Attributes
|
AH379-95
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AH379-95
Atmel Corporation
Gunn Diode, 22GHz Min, 24GHz Max, Gallium Arsenide, Continuous Wave, W5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | O-CUPM-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.2 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 24 GHz | |
Operating Frequency-Min | 22 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AH379-95
This table gives cross-reference parts and alternative options found for AH379-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH379-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH379-95 | Gunn Diode, 22GHz Min, 24GHz Max, Gallium Arsenide, Continuous Wave | Thales Group | AH379-95 vs AH379-95 |