Part Details for AH760-00 by Atmel Corporation
Overview of AH760-00 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AH760-00
AH760-00 CAD Models
AH760-00 Part Data Attributes
|
AH760-00
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AH760-00
Atmel Corporation
Impatt Diode, 14GHz Max, Gallium Arsenide, Pulsed, W4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | O-CUPM-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
CW Output Power-Min | 8 W | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | IMPATT DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 14 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | IMPACT AVALANCHE TRANSIT TIME | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |