Part Details for AHA0810101M035R by Kyocera AVX Components
Overview of AHA0810101M035R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA0810101M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA0810101M035RCT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6712 / $1.8300 | Buy Now |
DISTI #
AHA0810101M035R
|
Avnet Americas | Capacitor Aluminum Polymer 100uF 35Vdc 20% Radial Can Cylindrical Can 30mohm 1800mA 10000 hr 105°C T/R - Tape and Reel (Alt: AHA0810101M035R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.9454 | Buy Now |
DISTI #
581-AHA0810101M035R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 35V ESR=30 RoHS: Compliant | 665 |
|
$0.8700 / $1.8700 | Buy Now |
DISTI #
73976531
|
RS | Hybrid Aluminum V-Chip,100uF,35V | AVX AHA0810101M035R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.6960 | Buy Now |
DISTI #
AHA0810101M035R
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 35V ESR=30 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.8700 / $0.8900 | Buy Now |
DISTI #
AHA0810101M035R
|
TME | Capacitor: hybrid, 100uF, 35VDC, ESR: 30mΩ, AHA, SMD, -55÷105°C, 20% Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
DISTI #
AHA0810101M035R
|
Avnet Abacus | (Alt: AHA0810101M035R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHA0810101M035R
AHA0810101M035R CAD Models
AHA0810101M035R Part Data Attributes
|
AHA0810101M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA0810101M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AHA0810101M035R
This table gives cross-reference parts and alternative options found for AHA0810101M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHA0810101M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35JGV100M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | AHA0810101M035R vs 35JGV100M8X10.5 |