Part Details for AHD14-9-1939P by Amphenol Corporation
Overview of AHD14-9-1939P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AHD14-9-1939P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHD14-9-1939P
|
Avnet Americas | 9-Position Receptacle, Male Connector, In Line, Threaded Rear, J1939 - Boxed Product (Development Kits) (Alt: AHD14-9-1939P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.0540 / $8.6467 | Buy Now |
DISTI #
654-AHD14-9-1939P
|
Mouser Electronics | Automotive Connectors HD Series 9 Pin Recp INLINE RoHS: Compliant | 269 |
|
$6.3100 / $9.1100 | Buy Now |
DISTI #
AHD14-9-1939P
|
TTI | Automotive Connectors HD Series 9 Pin Recp INLINE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 77 In Stock |
|
$5.6600 / $7.5600 | Buy Now |
DISTI #
AHD14-9-1939P
|
Avnet Americas | 9-Position Receptacle, Male Connector, In Line, Threaded Rear, J1939 - Boxed Product (Development Kits) (Alt: AHD14-9-1939P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.0540 / $8.6467 | Buy Now |
DISTI #
AHD14-9-1939P
|
TME | Connector: wire-wire, AHD, male, plug, for cable, PIN: 9, -55÷125°C Min Qty: 100 | 0 |
|
$4.7600 | RFQ |
DISTI #
AHD14-9-1939P
|
Avnet Americas | 9-Position Receptacle, Male Connector, In Line, Threaded Rear, J1939 - Boxed Product (Development Kits) (Alt: AHD14-9-1939P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.0540 / $8.6467 | Buy Now |
DISTI #
AHD14-9-1939P
|
Avnet Asia | 9-Position Receptacle, Male Connector, In Line, Threaded Rear, J1939 (Alt: AHD14-9-1939P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AHD14-9-1939P
AHD14-9-1939P CAD Models
AHD14-9-1939P Part Data Attributes
|
AHD14-9-1939P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHD14-9-1939P
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |