Part Details for AHS080-2018-2 by TE Connectivity
Overview of AHS080-2018-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AHS080-2018-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7231
|
Newark | Ahs080-2018-2 |Raychem Te Connectivity AHS080-2018-2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 14300 |
|
$0.4050 / $0.5410 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R Automotive RoHS: Compliant |
14300 Partner Stock |
|
$0.3856 / $0.6610 | Buy Now |
Part Details for AHS080-2018-2
AHS080-2018-2 CAD Models
AHS080-2018-2 Part Data Attributes:
|
AHS080-2018-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AHS080-2018-2
TE Connectivity
PTC Thermistor, 0.13ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 5.44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 4.93 mm | |
Packing Method | Y | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.13 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 16 V |