Part Details for AIAM-01-681K by Abracon Corporation
Overview of AIAM-01-681K by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AIAM-01-681K
AIAM-01-681K CAD Models
AIAM-01-681K Part Data Attributes:
|
AIAM-01-681K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAM-01-681K
Abracon Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for AIAM-01-681K
This table gives cross-reference parts and alternative options found for AIAM-01-681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIAM-01-681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM1F-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | AIAM-01-681K vs CTM1F-681K |
M39010/10A681KS | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, | API Delevan | AIAM-01-681K vs M39010/10A681KS |
MS75085-17K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AIAM-01-681K vs MS75085-17K |
LT10K94 | General Fixed Inductor, 1 ELEMENT, 680 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | Vishay Dale | AIAM-01-681K vs LT10K94 |
MSC30681KB | 1 ELEMENT, 680uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | AIAM-01-681K vs MSC30681KB |