Part Details for M39010/10A681KS by API Delevan
Overview of M39010/10A681KS by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/10A681KS
M39010/10A681KS CAD Models
M39010/10A681KS Part Data Attributes:
|
M39010/10A681KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M39010/10A681KS
API Delevan
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Reference Standard | MIL-PRF-39010/10 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for M39010/10A681KS
This table gives cross-reference parts and alternative options found for M39010/10A681KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/10A681KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM1F-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | M39010/10A681KS vs CTM1F-681K |
MS75085-17K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | M39010/10A681KS vs MS75085-17K |
LT10K94 | General Fixed Inductor, 1 ELEMENT, 680 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | Vishay Dale | M39010/10A681KS vs LT10K94 |
MSC30681KB | 1 ELEMENT, 680uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | M39010/10A681KS vs MSC30681KB |
AIAM-01-681K | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED-2 | Abracon Corporation | M39010/10A681KS vs AIAM-01-681K |