Part Details for AIC1526-0CS by Analog Integrations Corporation
Overview of AIC1526-0CS by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIC1526-0CS
AIC1526-0CS CAD Models
AIC1526-0CS Part Data Attributes
|
AIC1526-0CS
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1526-0CS
Analog Integrations Corporation
Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AIC1526-0CS
This table gives cross-reference parts and alternative options found for AIC1526-0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1526-0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2073-2YMTR | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | AIC1526-0CS vs MIC2073-2YMTR |
MIC2074-2YMTR | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | AIC1526-0CS vs MIC2074-2YMTR |
MIC2073-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | AIC1526-0CS vs MIC2073-2YM |
BD82065FVJ-E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, PDSO8, TSSOP-8 | ROHM Semiconductor | AIC1526-0CS vs BD82065FVJ-E2 |
MIC2076-1BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | AIC1526-0CS vs MIC2076-1BMTR |
MIC2073-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | AIC1526-0CS vs MIC2073-2YM |
MIC2026-1BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | AIC1526-0CS vs MIC2026-1BMTR |
BD82065FVJ-LBE2 | Buffer/Inverter Based Peripheral Driver, | ROHM Semiconductor | AIC1526-0CS vs BD82065FVJ-LBE2 |
MIC2074-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | AIC1526-0CS vs MIC2074-2YM |
MIC2074-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | AIC1526-0CS vs MIC2074-2YM |