Part Details for AIMC-0201-5N6S-T by Abracon Corporation
Results Overview of AIMC-0201-5N6S-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMC-0201-5N6S-T Information
AIMC-0201-5N6S-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| LMC6484AIM/CULF | Texas Instruments | CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-SOIC | |
| 10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP |
Price & Stock for AIMC-0201-5N6S-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK9650
|
Newark | Rf Inductors-Smd Fixed Ind 5.6Nh 200Ma 600 Mohm |Abracon AIMC-0201-5N6S-T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 15000 |
|
$0.1000 | Buy Now |
|
DISTI #
2266-AIMC-0201-5N6S-TTR-ND
|
DigiKey | FIXED IND 5.6NH 200MA 600MOHM SM Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0155 | Buy Now |
|
DISTI #
535-11496-2-ND
|
DigiKey | FIXED IND 5.6NH 200MA 600MOHM SM Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Multilayer Ceramic Chip Inductor - 5.6 nH - ±0.3nH Tolerance - Unshielded - 200 mA - 600m Ohm Max - 0201 (0603 Metric) Package. COO: Thailand RoHS: Compliant |
15000 Partner Stock |
|
$0.0130 / $0.0167 | Buy Now |
|
DISTI #
65735964
|
Verical | Inductor RF Multi-Layer 0.0056uH 0.3nH 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0138 | Buy Now |
|
DISTI #
AIMC02015N6ST-0
|
TME | AIMC-0201-5N6S-T Min Qty: 15000 | 15000 |
|
$0.0159 | Buy Now |
|
|
Master Electronics | Multilayer Ceramic Chip Inductor - 5.6 nH - ±0.3nH Tolerance - Unshielded - 200 mA - 600m Ohm Max - 0201 (0603 Metric) Package. COO: Thailand RoHS: Compliant |
15000 Partner Stock |
|
$0.0130 / $0.0167 | Buy Now |
US Tariff Estimator: AIMC-0201-5N6S-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AIMC-0201-5N6S-T
AIMC-0201-5N6S-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AIMC-0201-5N6S-T Part Data Attributes
|
|
AIMC-0201-5N6S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0201-5N6S-T
Abracon Corporation
IND 5.6nH 0.2A 600mΩ
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 0201, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0201 | |
| Core Material | Ceramic | |
| DC Resistance | 0.45 Ω | |
| Inductance-Nom (L) | 0.0056 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 4.7 | |
| Rated Current-Max | 0.15 A | |
| Self Resonance Frequency | 9100 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Inductance Tolerance Is 0.3 Nano Henry | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 100 Mhz | |
| Tolerance | 5.358% |