Part Details for AIMC-0201-8N2H-T by ABRACON LLC
Results Overview of AIMC-0201-8N2H-T by ABRACON LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMC-0201-8N2H-T Information
AIMC-0201-8N2H-T by ABRACON LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| LMC6484AIM/CULF | Texas Instruments | CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-SOIC | |
| 10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP |
Price & Stock for AIMC-0201-8N2H-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Abracon | INDUCT MULTILAYER 0201 SMD Min Qty: 15000 Package Multiple: 15000 Container: Tape & Reel | 0 |
|
Buy Now |