Part Details for AIMC-0402HQ-6N2C-T by Abracon Corporation
Results Overview of AIMC-0402HQ-6N2C-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMC-0402HQ-6N2C-T Information
AIMC-0402HQ-6N2C-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AIMC-0402HQ-6N2C-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK7137
|
Newark | Rf Inductors-Smd Fixed Ind 6.2Nh 0.55A 140 Mohm |Abracon AIMC-0402HQ-6N2C-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 10000 |
|
$0.0950 | Buy Now |
|
DISTI #
2266-AIMC-0402HQ-6N2C-TTR-ND
|
DigiKey | FIXED IND 6.2NH 550MA 140MOHM SM Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0930 | Buy Now |
|
DISTI #
535-12218-2-ND
|
DigiKey | FIXED IND 6.2NH 550MA 140MOHM SM Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0958 | Buy Now |
|
DISTI #
AIMC-0402HQ-6N2C-T
|
Avnet Americas | Ind Chip Unshielded Multi-Layer 6.2nH 0.2nH 250MHz 20Q-Factor Ceramic 550mA 0402 T/R - Tape and Reel (Alt: AIMC-0402HQ-6N2C-T) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0805 / $0.0943 | Buy Now |
|
DISTI #
815-AIMC-0402Q-6N2CT
|
Mouser Electronics | RF Inductors - SMD IND 6.20 nH 0.550 A 140.00 mOhm RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
|
|
Onlinecomponents.com | Multilayer Ceramic Chip Inductor - 6.2 nH - ±0.2nH Tolerance - Unshielded - 550 mA - 140m Ohm Max - 0402 (1005 Metric) Package. COO: China RoHS: Compliant |
10000 Partner Stock |
|
$0.0906 / $0.1320 | Buy Now |
|
DISTI #
65735898
|
Verical | Inductor RF Multi-Layer 0.0062uH 0.2nH 250MHz 20Q-Factor Ceramic 0.55A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0830 | Buy Now |
|
DISTI #
AIMC0402HQ6N2C-0
|
TME | Inductor: ceramic, SMD, 0402, 6.2nH, 140mΩ, -55÷125°C Min Qty: 10000 | 10000 |
|
$0.0953 | Buy Now |
|
|
Master Electronics | Multilayer Ceramic Chip Inductor - 6.2 nH - ±0.2nH Tolerance - Unshielded - 550 mA - 140m Ohm Max - 0402 (1005 Metric) Package. COO: China RoHS: Compliant |
10000 Partner Stock |
|
$0.0906 / $0.1320 | Buy Now |
US Tariff Estimator: AIMC-0402HQ-6N2C-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AIMC-0402HQ-6N2C-T
AIMC-0402HQ-6N2C-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AIMC-0402HQ-6N2C-T Part Data Attributes
|
|
AIMC-0402HQ-6N2C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0402HQ-6N2C-T
Abracon Corporation
General Purpose Inductor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Case/Size Code | 0402 | |
| Core Material | Ceramic | |
| DC Resistance | 0.14 Ω | |
| Inductance-Nom (L) | 0.0062 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1 Mm | |
| Package Width | 0.6 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.55 A | |
| Self Resonance Frequency | 5500 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 250 Mhz | |
| Tolerance | 3.226% |