-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS digital output motion sensor: ultra-low-power 3-axis accelerometer for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6453
|
Newark | Motion Sensor, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics AIS2DW12TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6750 |
|
$1.7800 / $2.2700 | Buy Now |
DISTI #
78AH9154
|
Newark | Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Stmicroelectronics AIS2DW12TR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$1.5400 | Buy Now |
DISTI #
25AH7796
|
Newark | Accelerometer M4 Rohs Compliant: Yes |Stmicroelectronics AIS2DW12TR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19477-1-ND
|
DigiKey | MEMS DIGITAL OUTPUT MOTION SENSO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22299 In Stock |
|
$1.6250 / $2.7700 | Buy Now |
DISTI #
AIS2DW12TR
|
Avnet Americas | Accelerometer Triple ±2/±4g 1.62V to 3.6V 12-Pin LGA T/R - Tape and Reel (Alt: AIS2DW12TR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$1.4365 / $1.5405 | Buy Now |
DISTI #
47AK6453
|
Avnet Americas | Accelerometer Triple ±2/±4g 1.62V to 3.6V 12-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 47AK6453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 361 Partner Stock |
|
$2.6500 / $4.3100 | Buy Now |
DISTI #
511-AIS2DW12TR
|
Mouser Electronics | Board Mount Motion & Position Sensors MEMS digital output motion sensor ultra-low-power 3-axis accel, automotive RoHS: Compliant | 2428 |
|
$1.5600 / $2.7700 | Buy Now |
DISTI #
V36:1790_23594477
|
Arrow Electronics | Accelerometer Triple ±2g/±4g 2.5V/3.3V Automotive AEC-Q100 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Date Code: 2252 | Americas - 8000 |
|
$0.9665 / $1.5570 | Buy Now |
DISTI #
V79:2366_27481607
|
Arrow Electronics | Accelerometer Triple ±2g/±4g 2.5V/3.3V Automotive AEC-Q100 12-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 7993 |
|
$1.0401 / $1.1923 | Buy Now |
|
STMicroelectronics | 3 axes digital accelerometer, AEC-Q100, ultra low power for keyfob RoHS: Compliant Min Qty: 1 | 2428 |
|
$1.6000 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIS2DW12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AIS2DW12TR
STMicroelectronics
MEMS digital output motion sensor: ultra-low-power 3-axis accelerometer for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HGT MAX | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |