Part Details for AIS3624DQTR by STMicroelectronics
Results Overview of AIS3624DQTR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIS3624DQTR Information
AIS3624DQTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AIS3624DQTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC9399
|
Newark | Mems Accelerometers, 6G/12G/24G, Sensing Range - Accelerometer:± 6G, ± 12G, ± 24G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Qfn, No. Of Pins:24Pins, Sensitivity Typ:2.9Mg/Digit, 5.9Mg/Digit, 11.7Mg/Digitrohs Compliant: Yes |Stmicroelectronics AIS3624DQTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24 |
|
$7.4500 / $8.6900 | Buy Now |
|
DISTI #
497-16268-1-ND
|
DigiKey | ACCEL 6-24G I2C/SPI 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12515 In Stock |
|
$7.2396 / $10.7400 | Buy Now |
|
DISTI #
AIS3624DQTR
|
Avnet Americas | Accelerometer Triple ?6/?12/?24g 2.4V to 3.6V 10.29mg/digit to 13.11mg/digit 24-Pin QFN T/R - Tape and Reel (Alt: AIS3624DQTR) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$6.0695 / $6.2420 | Buy Now |
|
DISTI #
17AC9399
|
Avnet Americas | Accelerometer Triple ?6/?12/?24g 2.4V to 3.6V 10.29mg/digit to 13.11mg/digit 24-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 17AC9399) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$7.7500 / $10.7400 | Buy Now |
|
DISTI #
E02:0323_08627465
|
Arrow Electronics | Accelerometer Triple ±6g/±12g/±24g 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R COO: South Korea RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2313 | Europe - 3000 |
|
$6.4162 | Buy Now |
|
DISTI #
V72:2272_13795969
|
Arrow Electronics | Accelerometer Triple ±6g/±12g/±24g 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R COO: South Korea RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 98 |
|
$6.9580 / $8.1510 | Buy Now |
|
|
STMicroelectronics | 3 axes digital accelerometer, AEC-Q100, 24g full scale for eCall COO: South Korea RoHS: Compliant Min Qty: 1 | 1700 |
|
$8.0100 / $13.0200 | Buy Now |
|
|
Future Electronics | AIS3624DQ Series 3 Axis ±6/±12/±24 g 3.6 V Digital Output Accelerometer - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$8.3300 | Buy Now |
|
DISTI #
76442909
|
Verical | Accelerometer Triple ±6g/±12g/±24g 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 98 |
|
$6.9580 / $8.1510 | Buy Now |
|
DISTI #
E02:0323_08627465
|
Arrow Electronics | Accelerometer Triple ±6g/±12g/±24g 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R COO: South Korea RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2313 | Europe - 3000 |
|
$6.4162 | Buy Now |
US Tariff Estimator: AIS3624DQTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AIS3624DQTR
AIS3624DQTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AIS3624DQTR Part Data Attributes
|
|
AIS3624DQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AIS3624DQTR
STMicroelectronics
Analog Circuit, 1 Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 235 | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
AIS3624DQTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4509, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The AIS3624DQTR does not require calibration, as it is a self-testable and self-calibrating accelerometer. However, it's recommended to perform a zero-g offset calibration to ensure accurate measurements.
-
The AIS3624DQTR can measure accelerations up to ±10g, but it's recommended to operate within the ±6g range for optimal performance and accuracy.
-
The AIS3624DQTR is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for temperature-related specifications and guidelines.
-
The AIS3624DQTR communicates via a standard SPI or I2C interface. Consult the datasheet for pinout and interface details, and ensure that your microcontroller is compatible with the accelerometer's communication protocol.