| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AISC-1210HFL-270JG | Abracon Corporation | Check for Price | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210 | AISC-1210HL-270JS vs AISC-1210HFL-270JG |
| AISC-1210HFL-270J | Abracon Corporation | Check for Price | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210 | AISC-1210HL-270JS vs AISC-1210HFL-270J |
| AISC-1210HFL-270JS | Abracon Corporation | Check for Price | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210 | AISC-1210HL-270JS vs AISC-1210HFL-270JS |
| AISC-1210HFL-270JT | Abracon Corporation | Check for Price | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210 | AISC-1210HL-270JS vs AISC-1210HFL-270JT |
| AISC-1210HL-270JT | Abracon Corporation | Check for Price | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210 | AISC-1210HL-270JS vs AISC-1210HL-270JT |
Part Details for AISC-1210HL-270JS by Abracon Corporation
Results Overview of AISC-1210HL-270JS by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210HL-270JS Information
AISC-1210HL-270JS by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69191-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
| 68021-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
| 68031-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
US Tariff Estimator: AISC-1210HL-270JS by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AISC-1210HL-270JS Part Data Attributes
|
|
AISC-1210HL-270JS
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HL-270JS
Abracon Corporation
General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1210
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ceramic-Ferrite | |
| DC Resistance | 3.1 Ω | |
| Inductance-Nom (L) | 27 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Quality Factor-Min (at L-nom) | 35 | |
| Rated Current-Max | 0.125 A | |
| Self Resonance Frequency | 13 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 1 Mhz | |
| Tolerance | 5% |
Alternate Parts for AISC-1210HL-270JS
This table gives cross-reference parts and alternative options found for AISC-1210HL-270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1210HL-270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.