Part Details for AK2501 by Asahi Kasei Microsystems Corporation
Overview of AK2501 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK2501
AK2501 CAD Models
AK2501 Part Data Attributes:
|
AK2501
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2501
Asahi Kasei Microsystems Corporation
Line Equalizer, PDSO24, SOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AK2501
This table gives cross-reference parts and alternative options found for AK2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3801UTG+T | Line Equalizer, | Maxim Integrated Products | AK2501 vs MAX3801UTG+T |
MAX14950ACTL+ | Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | AK2501 vs MAX14950ACTL+ |
MAX14955ETL+ | Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | AK2501 vs MAX14955ETL+ |
MAX3801UTG+ | 3.2Gbps Adaptive Equalizer, 24-LFCSP-4X4X0.75, 24 Pins, 0 to 85C | Analog Devices Inc | AK2501 vs MAX3801UTG+ |
MAX14950CTO+ | Line Equalizer, BICMOS, 9 X 3.5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-42 | Maxim Integrated Products | AK2501 vs MAX14950CTO+ |
MAX14954ETO+ | Line Equalizer, BICMOS, 3.50 X 9.50 MM, ROHS COMPLIANT, TQFN-42 | Maxim Integrated Products | AK2501 vs MAX14954ETO+ |