Part Details for AKCL100412RAT6T by KEMET Corporation
Results Overview of AKCL100412RAT6T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKCL100412RAT6T Information
AKCL100412RAT6T by KEMET Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: AKCL100412RAT6T by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AKCL100412RAT6T Part Data Attributes
|
|
AKCL100412RAT6T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AKCL100412RAT6T
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 80V, 0.06A, 2 Pin(s)
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Lc-Type Circuit | |
| Capacitance | 1200000 µF | |
| DC Resistance-Max | 70 Ω | |
| Filter Type | Feed Through Capacitor | |
| Insertion Loss-Max | 70 Db | |
| JESD-609 Code | e3 | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.06 A | |
| Rated Voltage | 80 V | |
| Terminal Finish | Tin |