| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AKCL100412RBT5T | Nissei Electric Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 80V, 0.15A | AKCL100412RBT5T vs AKCL100412RBT5T |
Part Details for AKCL100412RBT5T by KEMET Corporation
Results Overview of AKCL100412RBT5T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKCL100412RBT5T Information
AKCL100412RBT5T by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
AKCL100412RBT5T Part Data Attributes
|
|
AKCL100412RBT5T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AKCL100412RBT5T
KEMET Corporation
80V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Diameter | 10 Mm | |
| Filter Type | Hybrid Ac/Dc Filter | |
| Height | 19.55 Mm | |
| High Pot | 200 V | |
| Mounting Type | Panel Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.15 A | |
| Rated Voltage | 80 V |
Alternate Parts for AKCL100412RBT5T
This table gives cross-reference parts and alternative options found for AKCL100412RBT5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKCL100412RBT5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.