Part Details for AKCL100412RCT6S by Nissei Electric Co Ltd
Results Overview of AKCL100412RCT6S by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKCL100412RCT6S Information
AKCL100412RCT6S by Nissei Electric Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: AKCL100412RCT6S by Nissei Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AKCL100412RCT6S Part Data Attributes
|
|
AKCL100412RCT6S
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AKCL100412RCT6S
Nissei Electric Co Ltd
Feed Through Capacitor, 1 Function(s), 80V, 0.25A
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Capacitance | 1200 µF | |
| DC Resistance-Max | 4 Ω | |
| Diameter | 10 Mm | |
| Filter Type | Feed Through Capacitor | |
| Height | 14.7 Mm | |
| Insertion Loss-Max | 70 Db | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.25 A | |
| Rated Voltage | 80 V |