Part Details for AKCL101412RDT5T by KEMET Corporation
Results Overview of AKCL101412RDT5T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKCL101412RDT5T Information
AKCL101412RDT5T by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
AKCL101412RDT5T Part Data Attributes
|
|
AKCL101412RDT5T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AKCL101412RDT5T
KEMET Corporation
80V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Diameter | 10 Mm | |
| Filter Type | Hybrid Ac/Dc Filter | |
| Height | 19.55 Mm | |
| High Pot | 200 V | |
| Mounting Type | Panel Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.3 A | |
| Rated Voltage | 80 V |