| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AL02-R33-MBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL02-R33-MBQ |
| AL02Y-R33-MBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element, Non-magnetic-Core | AL02-R33-MA vs AL02Y-R33-MBW |
| AL02-R33-MTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element, AXIAL LEADED | AL02-R33-MA vs AL02-R33-MTQ |
| AL0255-R33-MA | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL0255-R33-MA |
| AL02Y-R33-MTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element, Non-magnetic-Core | AL02-R33-MA vs AL02Y-R33-MTW |
| AL0255-R33-MAQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL0255-R33-MAQ |
| AL0255-R33-MTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL0255-R33-MTQ |
| AL02-R33-MBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL02-R33-MBW |
| AL0255-R33-MTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element | AL02-R33-MA vs AL0255-R33-MTW |
| AL02Y-R33-MTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element, Non-magnetic-Core | AL02-R33-MA vs AL02Y-R33-MTQ |
Part Details for AL02-R33-MA by RCD Components Inc
Results Overview of AL02-R33-MA by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL02-R33-MA Information
AL02-R33-MA by RCD Components Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: AL02-R33-MA by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AL02-R33-MA Part Data Attributes
|
|
AL02-R33-MA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL02-R33-MA
RCD Components Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Non-magnetic-Core
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Non-Magnetic | |
| DC Resistance | 0.48 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Diameter | 2 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Axial | |
| Quality Factor-Min (at L-nom) | 35 | |
| Rated Current-Max | 0.37 A | |
| Self Resonance Frequency | 360 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin/Tin Lead | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |
Alternate Parts for AL02-R33-MA
This table gives cross-reference parts and alternative options found for AL02-R33-MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL02-R33-MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.