| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AL0355-R22-KAQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element | AL03-R22-KTQ vs AL0355-R22-KAQ |
| AL03-R22-KAQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element | AL03-R22-KTQ vs AL03-R22-KAQ |
| AL03-R22-KBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core | AL03-R22-KTQ vs AL03-R22-KBW |
| AL0355-R22-KBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element | AL03-R22-KTQ vs AL0355-R22-KBW |
| AL03-R22-KB | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core | AL03-R22-KTQ vs AL03-R22-KB |
| AL03Y-R22-KTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core | AL03-R22-KTQ vs AL03Y-R22-KTQ |
| AL03Y-R22-KTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core | AL03-R22-KTQ vs AL03Y-R22-KTW |
| AL03Y-R22-KAW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | AL03-R22-KTQ vs AL03Y-R22-KAW |
| AL0355-R22-KAW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element | AL03-R22-KTQ vs AL0355-R22-KAW |
| AL03Y-R22-KBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Non-magnetic-Core | AL03-R22-KTQ vs AL03Y-R22-KBW |
Part Details for AL03-R22-KTQ by RCD Components Inc
Results Overview of AL03-R22-KTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL03-R22-KTQ Information
AL03-R22-KTQ by RCD Components Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: AL03-R22-KTQ by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AL03-R22-KTQ Part Data Attributes
|
|
AL03-R22-KTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL03-R22-KTQ
RCD Components Inc
General Purpose Inductor, 0.22uH, 10%, 1 Element
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.14 Ω | |
| Inductance-Nom (L) | 0.22 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Axial | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 1.025 A | |
| Self Resonance Frequency | 450 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 10% |
Alternate Parts for AL03-R22-KTQ
This table gives cross-reference parts and alternative options found for AL03-R22-KTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL03-R22-KTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.