Part Details for AL1004 by onsemi
Overview of AL1004 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AL1004
AL1004 CAD Models
AL1004 Part Data Attributes
|
AL1004
onsemi
Buy Now
Datasheet
|
Compare Parts:
AL1004
onsemi
LCD DOT MATRIX GRAPHIC DISPLAY MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Overall Depth | 15 mm | |
Overall Height | 200 mm | |
Overall Length | 265 mm | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 211 mm |