-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL1772T16E-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL1772T16E-13
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 0.04 MHz |
This table gives cross-reference parts and alternative options found for AL1772T16E-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL1772T16E-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7346M | LED Current Balance Controller for Lighting, 4-Channel, SO 28L WB, 1560-RAIL | onsemi | AL1772T16E-13 vs FAN7346M |
IS32BL3556-ZLA3 | LED Driver, 4-Segment, PDSO20, TSSOP-20 | Lumissil Microsystems | AL1772T16E-13 vs IS32BL3556-ZLA3 |
MAX16838BATP/V+ | Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | AL1772T16E-13 vs MAX16838BATP/V+ |
TB62771FNG | IC LED DISPLAY DRIVER, PDSO20, HTSSOP-20, Display Driver | Toshiba America Electronic Components | AL1772T16E-13 vs TB62771FNG |
LP8862QPWPRQ1 | High-performance 2-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 | Texas Instruments | AL1772T16E-13 vs LP8862QPWPRQ1 |
IS32BL3555-ZLA3 | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | AL1772T16E-13 vs IS32BL3555-ZLA3 |
IS31BL3555-ZLS4-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | AL1772T16E-13 vs IS31BL3555-ZLS4-TR |
IS32BL3552-ZLA3-TR | LED Driver | Integrated Silicon Solution Inc | AL1772T16E-13 vs IS32BL3552-ZLA3-TR |
AL1792AFE-13 | LED Driver, | Diodes Incorporated | AL1772T16E-13 vs AL1792AFE-13 |
IS32BL3556-ZLA3-TR | LED Driver, 4-Segment, PDSO20, TSSOP-20 | Lumissil Microsystems | AL1772T16E-13 vs IS32BL3556-ZLA3-TR |