-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL3A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AH0299
|
Newark | Cable Clamp, Aluminium Alloy, 4.8Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Aluminum Alloy, Cable Clamp/Clip Colour:-, External Length:-, External Width:9.5Mm, Height:-Rohs Compliant: Yes |Essentra Components AL3A RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 2 |
|
$144.4700 / $240.0800 | Buy Now |
|
DISTI #
RPC1156-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6942 In Stock |
|
$0.1742 / $0.3100 | Buy Now |
|
DISTI #
144-AL3A
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Alum,3/16 in Hold RoHS: Compliant | 1478 |
|
$0.1430 / $0.2500 | Buy Now |
|
DISTI #
70904524
|
RS | CABLE CLAMP, SCREW MOUNT, ALUMINUM,0.188" HOLD DIA,0.375" W Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34372 |
|
$0.0600 | Buy Now |
|
|
Future Electronics | Fastener RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks | 0 |
|
$0.1263 / $0.1322 | Buy Now |
|
DISTI #
RICAL3A
|
Heilind Electronics | ClampScrew MntAlum3/16 in Hold Clamp Screw Mount Aluminum | Americas - 3750 in Stock |
|
$0.1424 / $0.1714 | Buy Now |
|
|
Onlinecomponents.com | P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 4.8 mm (0.188 in) COO: China RoHS: Compliant |
3000 In Stock |
|
$0.1064 / $0.1508 | Buy Now |
|
DISTI #
61235920
|
Verical | Cable Management, Clamp Aluminum Alloy Screw Mount 4.8mm Min Qty: 1000 Package Multiple: 1000 Date Code: 2102 | Americas - 3000 |
|
$0.1707 / $0.1845 | Buy Now |
|
DISTI #
82434021
|
Verical | Cable Management, Clamp Aluminum Alloy Screw Mount 4.8mm Min Qty: 143 Package Multiple: 1 | Americas - 965 |
|
$0.2449 / $0.4140 | Buy Now |
|
DISTI #
61235920
|
Verical | Cable Management, Clamp Aluminum Alloy Screw Mount 4.8mm COO: China Min Qty: 1000 Package Multiple: 1000 Date Code: 2102 | Americas - 3000 |
|
$0.1707 / $0.1845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy